Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £194.45 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Vitrex Clinker XL Tile Cutter is a professional heavy-duty tile cutter, designed for smooth, high precision cutting of larger format tiles. The tile cutter has a cutting head carriage with ball bearings for greater accuracy and easier use. The high precision cutting head has a replaceable tungsten carbide wheel.
The table extensions are ideal for supporting larger format tiles. In addition, it has a large, graduated swivelling cutting guide and shock absorbing trays. For easy transport, it has wheels and a carrying handle and for comfort it has a co-moulded handle.
2 year guarantee.
The Vitrex BRUTUS 750 Clinker XL Professional Tile Cutter has the following specification:
Max. Straight Cut: 750mm
Max. Diagonal Cut: 530mm
Max. Thickness: 20mm
Type | Cutter |
---|
To use this facility please Sign In.
Sign In