VOLTCRAFT 6*32 10A/600V Multimeter Fuse

Standard range
Order Code:

64-2793

Brand: VOLTCRAFT MPN: 6*32 10A/600V EAN-13: 4016138733921
Qty Unit Price (Ex VAT)
1+ £6.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 9 days

The Voltcraft 6/32 is a 10A Multimeter Fuse for Voltcraft DMM MT-52, AT-40. The fuse is designed for measuring circuits up to 600V.


  • Fits DMM MT-52, AT-400
  • Power rating: 10A
  • Voltage rating: 600V
  • Ceramic tube with integrated extinguishing agent against arc
  • Manufacturer's part: Voltcraft 6/32, 10A Multimeter Fuse
Type Multimeter fuse
Current Rating 10A
Diameter 6mm
Length 32mm
Voltage Rating 600V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot