Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £45.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Voltcraft AT-200 Digital Multimeter is an above average quality product from a branded family which has distinguished itself in the field of measuring, charging and network technology by particular competence and permanent innovation.
With Voltcraft AT-200, you will be able to tackle difficult tasks as an ambitious hobbyist just as much as any professional user.
With its extra functions, the AT-200 multimeter is a robust working tool that is ideal for working on motor vehicle circuits. In addition to the standard measurement functions, you can use an inductive pick up to measure the speed of engines, with or without the distributor, or check the dwell angle.
Type | Multimeter |
---|---|
AC Voltage Max. | 600V |
DC Voltage Max. | 600V |
Display Count | N/A |
Frequency Max. | 0.01GHz |
No. of Digits | 3.75 |
Resistance Max | 40000000Ω |
To use this facility please Sign In.
Sign In