VOLTCRAFT LSG-4 Multimeter and Cable Tester

Order Code:

51-5916

Brand: VOLTCRAFT MPN: LSG-4 DMM EAN-13: 4016138544527

Discontinued


The Voltcraft LSG-4 uses a high-frequency tone generator which modulates a HF signal on the test cable. It also includes a highly sensitive inductive receiver, which can detect cables up to 15cm inside a wall. This allows you to track cable layouts precisely.

The Signal of the sound generator can be fed alternatively via a RJ11 connector or via an alligator clip in the conductor that has to be measured. Furthermore, the device is available with various functions of a multimeter so there is no need to buy an extra device. The rubber protection makes the LSG-4 DMM suitable for construction site use.


  • Sound signal switch-able (period/pulse)
  • Continuity and voltage tester on the searching conductor
  • Measuring functions V/AC, V/DC, Ω, audio continuity tester and Diode test
  • Max and hold function
  • Adjustable sensitivity
  • Multimeter with all standard functions
  • Supplied with LSG-4 DMM, Receiver probe, 2x AAA Batteries, 2x 9V, 1x set of measuring leads and operating instructions
Type Multimeter and cable tester

Reviews


Be the first to submit a review

Trustpilot