Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
The Voltcraft VC-135 Digital Multimeter is ideal for measuring and displaying electric parameters in the range of excess voltage category III (up to max. 600V against ground potential, pursuant to EN 61010-1) and the following categories: measuring direct and alternating voltage up to a maximum of 600V, measuring of resistance up to 20MΩ, acoustic continuity check, diode test and non-contact 230V/AC voltage test.
The two measuring inputs are secured against overload, while the voltage in the measuring circuit may not exceed 600V. The measuring ranges are equipped with ceramic high-performance fuses. The device may only be operated with a 9V block battery.
AC Voltage Max. | 600V |
---|---|
DC Voltage Max. | 600V |
Display Count | 2000 |
Frequency Max. | N/A |
No. of Digits | 3.5 |
Resistance Max | 20MΩ |