Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Voltcraft VC-5080 is an Analogue Multimeter with wide measurement ranges and mirror scale. The multimeter features a shock-absorbent dial instrument and guarantee's lossless measurement operation.
Although the multimeter can be used in any operating position, the stand at the back allows the multimeter to be set up in a slightly inclined position, which makes reading the display during measurement operation easier. The integrated and removable side rubber guard shields the multimeter from blows.
The multimeter has a rotary switch to select the desired measuring function and measuring range. The VC-5080 is the perfect multimeter for both the hobbyist and the professional.
What's in the Box?
Voltcraft VC-5080
Batteries
2 safety test leads
Operating instructions
Type | Analogue multimeter |
---|---|
AC Current | N/A |
AC Voltage | 500V |
DC Current | 10A |
DC Voltage | 500V |
Display Type | Analogue |