Christmas Opening Hours and Delivery Dates here

VOLTCRAFT VC851 Multimeter Digital CAT III000 V CAT IV 600 V unts

Order Code:

08-1723

Brand: VOLTCRAFT MPN: VC-12884325 EAN-13: 4064161218069
Qty Unit Price (Ex VAT)
1+ £116.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
268 available to back orderBack-order availability date - 13/01/2026

The VOLTCRAFT VC851 is a handheld digital multimeter designed for CAT III 1000 V and CAT IV 600 V applications.

It features a 6000-count display, making it ideal for accurate voltage, current, and frequency testing.

This versatile tool is perfect for electricians and technicians who require reliable voltage reading and universal testing capabilities.


Type Handheld multimeter
Display Counts 6000
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic accuracy 0.5%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 43 x 91 x 200 mm
Display Digital
Frequency reading range 9.999 Hz - 9.999MHz
Height 200mm
Length 43mm
Measurement type (details) True RMS
Misc Attribute VC851
Power supply (details) 3 x 1.5V DC
Reading range - capacity 0.01 nF - 60mF
Reading range - resistance 0.1 Ω - 60MΩ
Temperature -40 - 400°C
Temperature reading range (max.) 1000°C
Temperature reading range (min.) -40°C
V AC reading range (max.) 1000V
V AC reading range (min.) 0.1mV
Voltage DC reading range (max.) 1000V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.01mV
Width 91mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot