WAGO 2020-1307 2 Conductor 1 Pin Ground Carrier Terminal Block Green-yellow

Extended range
Order Code:

50-8596

Brand: WAGO MPN: 2022-1307 EAN-13: 4050821145165
Qty Unit Price (Ex VAT)
100+ £2.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 7 days

The WAGO DIN Rail Terminal Block, Spring Cage 5.2mm 24A Green-Yellow is a 2-conductor/1-pin receptacle terminal block according to EN 60715.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2022-1307
  • Green-yellow colour
  • CAGE CLAMP®S Connection
  • 32.5 x 5.2 x 59.2mm (H x W x D)
No.of Ways 2
Termination Push-in Cage clamp
Type Terminal block

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot