WAGO 281-634/281-413 6mm Double Deck LED DC 24V Trmnl. Block Grey AWG 28-12

Extended range
Order Code:

58-8403

Brand: WAGO MPN: 281-634/281-413 EAN-13: 4045454371494
Qty Unit Price (Ex VAT)
50+ £8.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days

WAGO 281-634/281-413 6mm wide. Double Deck LED DC 24V Terminal Block Colour Grey. For wire sizes AWG 28-12. Pack size 50.
  • Manufacturer part No. 281-634/281-413
  • Nominal voltage 24V
  • Nominal current 0.025A
  • Pins per row 2
  • No. of rows 2
  • Number of pins 4
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 6mm
  • Dimensions, height 58.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot