Wallbox MTR-1P-100A-CLP-WBX N1 CT Clamp Single Phase (100A)

Extended range
Order Code:

65-4581

Brand: Wallbox MPN: MTR-1P-100A-CLP-WBX
Qty Unit Price (Ex VAT)
1+ £59.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

Wallbox CT Clamp Single Phase Power Meter - MTR-1P-100A-CLP-WBX

The Wallbox Power meters enable access to Energy Management Solutions from Wallbox, a suite of savings and sustainability software that enhance the EV charging experience. N1CT enables dynamic load balancing (PowerBoost) and solar charge (Eco-Smart) for your Wallbox with just one current clamp. This unit is indirect (clamp), single-phase and can reach up to 100A.
•  Eco-Smart: Use the green energy generated from your solar panels or wind turbines at home to charge your electric vehicle in the most efficient and sustainable way.
•  Power Boost: Always charge at the highest speed possible, based on your home's real-time power demand while avoiding costly electrical upgrades.




  • Voltage: 230V
  • Current: 100A (CT)
  • Phase: Single Phase
  • Operating Temp: -20 to +55 Deg C
  • Max Cable Diameter: 16mm
  • DIN rail: Body Slots Into
  • Full Dimensions: See Tech Sheet
Type Load management system

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot