Weller T0053663699N Zero Smog 4V Fume Extractor Kit 1 Nozzle

Extended range
Order Code:

85-5809

Brand: Weller MPN: T0053663699N EAN-13: 4003019426478
Qty Unit Price (Ex VAT)
1+ £1668.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/03/2025

The Weller Zero Smog 4V Kit 1 Nozzle is a mobile fume extraction unit for volume extraction. The kit includes the Zero Smog 4V fume extraction unit and 1 Easy-Click 60 flexible extraction arm with sloped nozzle and stop valve.

It is easy to operate and is designed for use as a small central system providing sufficient extraction for up to 4 workplaces. Its powerful, maintenance-free turbine provides continuous fume extraction at a maximum air extraction rate of 230m³/h. A constant flow control adjusts the turbine speed, avoiding unnecessary waste of suction power and saving energy.


  • ESD safe
  • Sufficient for up to 4 workplaces
  • Constant Flow Control (CFC) adjusts air flow according to number of connected workplaces
  • Electronic 'filter full' control with audible and visual alarm
  • Efficiency test via USB port
  • 4 wheels allow easy movement of the unit
  • Low noise level
  • Supplied with compact filter and fine dust filter
  • Weller type Zero Smog 4V Kit 1 Nozzle, T0053663699N


Type Fume extraction system

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot