Wenko 451013051 Granulated Dehumidifier 50m² Blue - White

Order Code:

64-5235

Brand: Wenko MPN: 451013051 EAN-13: 4008838934159
  • Country of Origin:

Discontinued


This granulated dehumidifier from Wenko combats dampness in cellars, condensation on pipework and unpleasant odours. Simply put it in place, remove the protective film and let the crystals of the drying agent remove humidity from the air and release it into the collection container as condensed water.


  • Refillable
  • Colour: blue and white
  • Suitable for 4 to 6 months
  • Supplied with 2kg of granules
  • Room size max: 50m²
  • Size: 230 x 165 x 270mm (L x W x H)
  • Manufacturer's part 451013051

Granules life time 4 to 6 months.

Reviews


Be the first to submit a review

Trustpilot