Wera 05003780001 8006 C Zyklop Hybrid Ratchet With Switch Lever And 1/2" Drive

Standard range
Order Code:

86-5845

Brand: Wera MPN: 05003780001 EAN-13: 4013288184214
  • RoHS Compliant
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

The Zyklop Hybrid is a ratchet with a 1/2" drive, a switchover lever and an ergonomic Kraftform handle. The ratchet is suitable for use with 1/2" square sockets as well as for 1/2" adaptors with square drive.
  • Combines robustness, slim design, and little weight
  • Switchover lever for convenient direction change
  • Fine-pitched with 72 teeth for a return angle of only 5°
  • Secure socket locking
  • Multi-component Kraftform handle for optimum pressure and tensile loads
  • Handle end designed for connection of Zyklop Hybrid extension 8797 C
Drive Size 1/2in
Pieces 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot