Wera 05004034001 8004 B Zyklop Metal Ratchet With Switch Lever And 3/8" Drive

Standard range
Order Code:

86-5859

Brand: Wera MPN: 05004034001 EAN-13: 4013288174048
  • RoHS Compliant
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

A 3/8" reversible ratchet from the Wera Zyklop range that is a fully-forged, full metal ratchet with a very robust build and a long service life. The slim design means you can work safely and easily in very confined spaces. The tool has a fine tooth mechanism with 72 teeth for a return angle of only 5°. A switch lever makes changing ratchet direction easy and a secure locking function is there for peace of mind. A ball lock holds the sockets and attachments securely, ensuring safe working.

Perfect for use with 3/8" square sockets as well as for 3/8" adaptors with square drive, with ball locking device.
  • Dimensions 230 x 50 x 27mm
  • Slim design
  • Fine tooth
  • Square drive
  • Switch lever for convenient change of direction
  • Ball lock
  • No restrictions on torque
Drive Size 3/8in
Pieces 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot