Wera 05013301001 454 T-Handle Hex Driver 2 x 200mm

Wera 05013301001 454 T-Handle Hex Driver 2 x 200mm

Order Code:

86-5615

Brand: Wera MPN: 05013301001 EAN-13: 4013288096456
  • Country of Origin: Czech Republic

Discontinued


A 2mm T-handled hexagon screwdriver with Wera's Hex-Plus blade that helps to prevent wear inside hexagon socket screw heads. Hex-Plus provides larger contact zones in the screw head, reducing the notching effect to a minimum and protecting the profile.

The ergonomic design of the T-handle fills the palm of the hand, with the fingers resting in the soft, rounded recesses. Thus the whole hand is in contact with the handle for maximum grip.


  • 2mm hex blade
  • Length 200mm
  • Hex-Plus blades help to prevent wear inside screw heads
  • Ergonomically designed T-handle fills the palm for maximum grip
  • Wera 454 Series
Blade Length 200mm
Overall Length 227mm
Blade Diameter 2mm
Drive Type Hex
Hex Tip Size 2mm
Insulation Type Plastic

Reviews


Be the first to submit a review

Trustpilot