Christmas Opening Hours and Delivery Dates here

Wera 05029435001 395 Kraftform Plus Nutdriver 12.0/125

Order Code:

54-7927

Brand: Wera MPN: 05029435001 EAN-13: 4013288004857
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

This 12mm nutdriver from Wera has a chrome-plated 125 x 17.1mm round blade with a 112mm multi-component non-roll Kraftform handle and is suitable for use with hexagonal headed screws, nuts and bolts.


  • Blade length: 125mm
  • Length 237mm
  • Spanner width: 12.0mm
Blade Length 125mm
Handle dimensions 112mm
Length 237mm
Nut Size 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot