Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £38.00 | £31.61 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 9-piece set from Wera includes a range of ball end keys for use on Torx socket screws particularly in hard-to-reach or awkward locations.
Set includes the following Torx keys: TX8 x 76mm (without bore hole), TX9 x 79mm (without bore hole), TX10 x 85mm, TX15 x 90mm, TX20 x 96mm, TX25 x 104mm, TX27 x 112mm, TX30 x 122mm, TX40 x 132mm.
Type | Torx |
---|---|
Material | N/A |
Pieces | 9 |
To use this facility please Sign In.
Sign In