Wera 05074784001 7432 ESD Kraftform Adjustable Torque Screwdriver (0.9-1.5 Nm)

Standard range
Order Code:

86-5936

Brand: Wera MPN: 05074784001 EAN-13: 4013288179173
Qty Unit Price (Ex VAT)
1+ £136.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/01/2025

This Wera ESD-safe, high precision torque screwdriver has a variable torque setting and offers simple adjustment of the required torque value without the need of any special tools. It has an easy-to-read scale and features Rapidaptor quick-release technology for rapid bit changes.

It is suitable for bits with ¼in. hexagon head as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).


  • Distinct signal when pre-set value is reached
  • Adjustable torque setting between 0.9 and 1.5Nm
  • Accuracy ± 6%
  • Numeric torque value indicator
  • Rapidaptor quick-change chuck
  • Suitable for bits with ¼in. hex head drive
  • Unlimited torque setting to loosen seized screws
  • ESD-safe multi-component Kraftform handle with hard and soft zones
  • Length 142mm
  • Wera type 7432 ESD, 05074784001
ESD Safe Yes
Height Safe No
Non Sparking No
Tip Type Slotted
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot