White Label 33cm LED Strip 8pcs 12V Warm White

Order Code:

51-2512

Brand: White Label

Discontinued


A rigid LED strip with 8x warm white super-bright chip LEDs. Series resistors to limit current consumption are built-in and the LEDs may be dimmed using PWM or switch mode voltage reduction.
  • Diode polarity protection
  • Pre-manufactured with power cables
  • Marked separation points to cut to length (2x, 4x or 6x LEDs)
Type Luminaire
Colour White
Dimensions (L x W x H) 330 x 3 x 3mm
Length 330mm
Power Consumption N/A
Supply Voltage (DC) 12V
Viewing Angle 110°

Reviews


Be the first to submit a review

Trustpilot