Wiha 07658 Precision ESD Hex Nut Driver 5.5mm

Order Code:

50-4361

Brand: Wiha MPN: 07658 EAN-13: 4010995076580
  • Country of Origin: Germany

Discontinued


A 5.5mm precision hex nut driver for working on electrostatically sensitive components.


  • Chrome-vanadium steel shaft, through-hardened and chrome-plated
  • Shaft length 60mm
  • Precision handle with rotating cap
  • Surface resistance 106 to 109 Ω
  • Conforms to IEC 61340-5-1
Blade Length 60mm
Handle dimensions 110 x 14mm
Length 170mm
Nut Size 5.5mm

Reviews


Be the first to submit a review

Trustpilot