Wiha 369H9F 34268 Colour Coded Hex Ball End L-Key Set In Classic Holder - 9pc

Order Code:

49-4608

Brand: Wiha MPN: 34268 EAN-13: 4010995356835
  • Country of Origin:

Discontinued


This easy-to-use 9-piece set from Wiha includes the most common sizes of L-keys in a neat holder. These L-keys are colour coded to make identification of the right size simple.


  • Ideal for use with hard-to-reach hex screws
  • Made from chrome vanadium steel
  • Ball end enables the user to work at angles up to 25°
  • Meets ISO 2936L
  • Manufacturer's type 369H9F

Includes the following size coloured L-keys: 1.5mm (black), 2mm (green), 2.5mm (turquoise), 3mm (light blue), 4mm (purple), 5mm (red), 6mm (orange), 8mm (yellow), 10mm (grey).

Reviews


Be the first to submit a review

Trustpilot