Site: Industry
Currency: GBP    
Winstar WEA012864LWPP3N00000 OLED COG 128x64 1.28 white on PCB I2C

Winstar WEA012864LWPP3N00000 OLED COG 128x64 1.28" white on PCB I2C

Winstar
Standard range
Order Code:

61-6345

Brand: Winstar MPN: WEA012864LWPP3N00000
Qty Unit Price (Ex VAT)
1+ £10.24
5+ £9.11
Price per unit Ex VAT
Out of stock6 due on 02/05/2025


A 1.28-inch OLED (COG + PCB) graphic display with 128x64 pixels. 4 metal pin connections are provided on the module. This white on black display module has a built in SH1106 IC, it supports I2C interface with 1/64 duty cycle. The supply voltage for logic is 3V, supply voltage for display is 7.5V (Internal Boots), display with 50% check board current is 25mA@3.3VDD (typical value).
Type OLED Graphic display
Active Area (W x H) 29.42 x 14.2mm
Colour White
Depth 2.66mm
Display Format 128 x 64
Display Mode Passive Matrix
Driver Voltage 3V
Height 32mm
IC SH1106
Length 35.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C