Christmas Opening Hours and Delivery Dates here

Wolfcraft 2375000 Jigsaw Blade BiM Fine Cut U-shank Wood 10/14TPI 100mm 2pcs.

Order Code:

55-4306

Brand: Wolfcraft MPN: 2375000 EAN-13: 4006885237506
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


These U-shank jigsaw blades from Wolfcraft are made from BiM.
  • Category jigsaw Blade
  • Features: fine cut, U-shank
  • Material suitability wood
  • Length 100mm
  • Tooth shape conical back
  • Tooth spacing 1.8/2.5mm
  • TPI: 10/14
  • Toothed length: 81mm
  • Contents 2 pcs.
  • Material: bim
  • Manufacturer's part no.: 2375000

Trustpilot