Christmas Opening Hours and Delivery Dates here

Worky 1167 Nitril Grid Fine Knitted Glove - Size 8

Order Code:

51-8197

Brand: Worky MPN: 1167 Size 8 EAN-13: 4005781116786
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £5.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
60 available to back orderBack-order availability date - 13/01/2026

These fine seamless knitted gloves from Worky are made from 100% grey nylon with a black foam nitrile coating and additional nitrile grid. They are perfect for any work which requires dexterity combined with a special sense of touch, but are also effective for use with slippery objects.


  • Size 8
  • Water repellent
  • Does not show dirt due to dark colours
  • Washable
  • Breathable so keeps hand cool and dry
  • Perfect grip in wet and dry
  • Ideal for handling of small metal and plastic parts
  • Colour: Black and grey
  • Protection class: CAT II
Disposable No
Size 8
Material Nylon
Type Gripper gloves
Powdered No
Quantity 1 Pair
Anti-Static No
Standards Cat. 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot