Christmas Opening Hours and Delivery Dates here

WR Rademacher VK C-820 Laboratory Card For 39-Pin Direct Plugs 160 x 100 x 1.5mm

Order Code:

50-5230

Brand: WR Rademacher MPN: VK C-820 EAN-13: 4031909009616
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 available to back orderBack-order availability date - 14/01/2026

The WR Rademacher VK C-820 HP Laboratory Card One-Sided Plug Contacts 160 x 100 x 1.5mm for 39-pin direct plugs. Grid pitch 2.54mm.


  • HP with cu plating
  • Grid pitch 2.54mm
  • Hard paper without copper plating
  • RM 2.54 mm
  • 1.5mm material thickness
Hole Pitch 2.54mm
Thickness 1.5mm
Base Material Hard paper with copper plating
Length 160mm
Number of Rows 39
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot