Midas MCIB-16 LVDS to 40 Way LVDS TFT Displays

Order Code:

61-6211

Brand: Midas Displays MPN: MCIB-16

Discontinued


The Midas Displays MCIB-16 is an LVDS interface board designed to provide the different voltage requirements for a range of LVDS displays. The board has an LVDS interface input and a 40-way 0.5mm pitch FFC TFT display connector, and generates voltages from -7.5 to +21V (digital/analog/VCOM/VGL/VGH).
  • LVDS Interface input
  • 40-Way 0.5mm pitch FFC TFT display connector
  • Display supply voltage input 3.3V
  • DC-DC Circuit supply voltage input 5V
  • Dimensions 31 x 35 x 11mm

Reviews


Be the first to submit a review

Trustpilot