LOCTITE 142474 SF 7471 Activator T Aerosol 150ml

Standard range
Order Code:

87-7321

Brand: LOCTITE MPN: 142474 EAN-13: 5010266197135
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

LOCTITE SF 7471 is a transparent, yellow to amber liquid activator used where increased cure speed of anaerobic products is required. It is especially recommended for applications with passive metals or inert surfaces and with large bond gaps and when the prevailing temperature is low (<+15 °C).


  • Speeds up cure on passive and active surfaces
  • Suitable for large bond gaps
  • On-part life ≤7 days
  • Supplied in 150ml aerosol
  • Manufacturer's part 142468
Type Activator
Colour Yellow
Dispensing Method Aerosol
Volume 150ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot