Site: Industry
Currency: GBP    
CK Tools T9613USB USB Rechargeable LED Head Torch 270 lumens

CK Tools T9613USB USB Rechargeable LED Head Torch 270 lumens

CK Tools
Standard range
Order Code:

93-3702

Brand: CK Tools MPN: T9613USB EAN-13: 5013969246612
Qty Unit Price (Ex VAT)
1+ £21.70
Price per unit Ex VAT
30 in Stock, despatched in 2 days

A CK Tools rechargeable high power CREE LED head torch, optimised for high-end portable lighting with adjustable head lamp.
  • High Power CREE LED - 270 Lumens
  • 5 Lighting modes
  • Sensor mode switching ability
  • Adjustable head lamp swivels through 80°
  • Impact resistant tested to IK05
  • Water & dirt resistant tested to IPX4
  • Maximum range 90M
  • 3.7V 1800mAh Lithium-Ion rechargeable battery
  • USB charging cable included
  • Manufacturers part: T9613USB
Type Headtorch
Battery Type / Qty Li-ion
Body Material Plastic
Colour Black
Lamp Type CREE LED
Luminous Intensity 270lm
Water Ingress IPX4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C