Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £208.29 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Bahco S108 Socket & Combination Spanner Set, 108 piece, contains a variety of popular sizes in a handy carry case, with easy identification sizes printed on the tray. Contents:
12 x 1/4in Hex Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12 & 13mm
10 x 1/4in Deep Hex Sockets: 4, 5, 6, 7, 8, 9, 10, 11, 12 & 13mm
20 x 1/2in Hex Sockets: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27, 30 & 32mm
6 x 1/2in TORX Sockets: E12, E14, E16, E18, E20 & E24
4 x 1/2in Hex Impact Sockets: 17, 19, 21 & 24mm
4 x 1/4in Phillips Socket Drivers: PH1, PH2, PH3 & PH4
3 x 1/4in Pozidriv Socket Drivers: PZ1, PZ2 & PZ3
3 x 1/4in Slotted Socket Drivers: 4, 5.5 & 7mm
6 x 1/4in Hex Socket Drivers: 3, 4, 5, 6, 8 & 10mm
8 x 1/4in TORX Socket Drivers: T8, T10, T15, T20, T25, T27, T30 & T40
2 x 1/4in Extension Bars: 50 & 100mm
1 x 1/4in Sliding T-Bar 100mm
1 x 1/4in Universal Joint
1 x 1/4in Spinner with 2-Component Handle
1 x 1/4in Quick-Release Ratchet 60 Teeth
2 x 1/2in Extension Bars: 125 & 250mm
1 x 1/2in Universal Joint
1 x 1/2in Spark Plug Socket Hex 21mm (13/16")
1 x 1/2in T-Adaptor
1 x 1/2in Quick-Release Ratchet 60 Teeth
3 x Hex L-Keys: 1.5, 2 & 2.5mm
4 x Flex Head Spanners: 8-9, 10-11, 12-13 & 14-15mm
13 x Combination Spanners: 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18 & 19mm*
* Supplied on a practical removable tool-rack.
Type | Socket set |
---|
To use this facility please Sign In.
Sign In