Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco S330 1/4" & 3/8" Socket Set - 34pc

Extended range
Order Code:  

86-2184

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: S330 Copy to clipboard EAN-13: 7314150104024
  • Country of Origin: Taiwan
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £66.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
8 in stock, despatched same dayAdditional quantity lead time 9 days

This 34-piece 1/4in. and 3/8in. square-drive socket set is made from high performance alloy steel with a matt finish and is housed in a high density polythene (HDPE) carry case.


  • Conforms to ISO 1174 and DIN 3120
  • Case size 280 x 160 x 70mm
  • Weight 2.040kg
  • Contents, 34-pieces:
  • 12x 3/8in. hex sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20 & 22mm
  • 1x 3/8in. ratchet quick release, 60 teeth/6° action angle
  • 2x 3/8in. extension bars 75mm/3in. & 150mm/6in.
  • 1x 3/8in. universal joint
  • 1x 3/8in. x 1/4in. bit holder
  • 2x 3/8in. spark plug sockets hex: 16mm (5/8in.) & 21mm (13/16in.)
  • 1x 1/4in. spinner with 2-component handle
  • 1x 1/4in. x 1/4in. bit holder
  • 3x 1/4in. bits: slotted 4, 5.5 & 7mm
  • 4x 1/4in. bits: PH 1, 2, 3 & 4
  • 6x 1/4in. bits: Hex 3, 4, 5, 6, 7 & 8mm
  • Bahco type S330
Type Metric
Drive 6.3/10mm
Drive Size 1/4, 3/8in
Material Alloy steel
Pieces 34
Quantity 34
Spanner size 10 to 22mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot