Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 1-300 Adjusting Screwdrivers 7 Piece Set

Standard range
Order Code:  

49-8360

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 1-300 Copy to clipboard EAN-13: 4250838500852
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £83.62

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
2 available to back orderBack-order availability date - 06/11/2024

This Bernstein set includes 7 high-quality adjusting screwdrivers with metal inserts made from resilient hard bronze, suitable for use with extremely firm cores or extremely small dimensions.


  • Blades made from plastic with bronze tips
  • BERNSTEINIT handles
  • Supplied in a plastic case
  • Manufacturer's part 1-300

Set includes 7 adjusting screwdrivers: with bronze insert 1.4 x 0.5mm (available as Rapid code 49-8361), 2 x 0.5mm (49-8362), 2.5 x 0.5mm (49-8363), 1.7 x 0.7mm (49-8364), 1.1 x 0.5mm (49-8365), 1.7 x 0.5mm (49-8366) and 2 x 0.5mm (49-8367).
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot