Bosch 0603974300 PML 18 LI Multi-Purpose LED Light (Baretool)

Order Code:

60-7682

Brand: Bosch DIY MPN: 0603974300 EAN-13: 3165140594257
  • Country of Origin:

Discontinued


This LED light from Bosch is an ideal companion for both DIY enthusiasts and professional tradesman looking for a bright light to carry out their tasks. The light has been manufactured to a high standard and is equipped with a host of excellent features, including the headband that allows it be used on the go, for instance in a dark attic, shed or garage. The light can also be paired with a wide range of accessories for hobby and leisure activities, while the flexible "snake-like-arm" is excellent for modelling and crafts.


  • High lighting power thanks to three high-quality LEDs
  • No memory effect, no self-discharge – always ready for use thanks to lithium-ion technology
  • For use with 14.4V and 18V original Bosch lithium-ion battery
  • Luminous power 270lm
  • Weight (without battery): 0.25kg
  • Manufacturer's part 0603974300

Supplied with: rubber ring (x 2), Velcro strip (x 2), lamp head, tube holder with 2 O-rings, gooseneck, headband, diffusion disc, universal adapter and connecting cable.

Reviews


Be the first to submit a review

Trustpilot