Bosch 2608642530 Mitre Saw Blade Expert for Wood 254 x 30 x 2.4mm 60 Teeth
Image Representative of Range

Bosch 2608642530 Mitre Saw Blade Expert for Wood 254 x 30 x 2.4mm 60 Teeth

Standard range
Order Code:

60-6816

Brand: Bosch MPN: 2608642530 EAN-13: 3165140650120
Qty Unit Price (Ex VAT)
1+ £140.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/01/2025

Bosch mitre saw blade Expert Wood 254 x 30 x 2.4mm with 60 Teeth


  • Thickness: 2.4mm
  • Diameter: 254x30mm
Blade Material N/A
Bore 30mm
Diameter 254
Kerf 30 x 2.4mm
Material Suitability Wood
Number of Teeth 60

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot