Christmas Opening Hours and Delivery Dates here

Brüder Mannesmann M29166 Bit Set 1/4" Metric 130-Piece Durable Set

Order Code:

02-2134

Brand: Bruder Mannesmann MPN: M29166 EAN-13: 4003315714224
Qty Unit Price (Ex VAT)
1+ £23.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
655 available to back orderBack-order availability date - 13/01/2026

The Brüder Mannesmann Bit Set Metric 1/4" (6.3 mm) 130-piece M29166 includes a comprehensive range of bits ideal for various DIY projects and repairs. This high-quality ratchet set is perfect for precision work with socket wrenches in automotive, machinery, and home maintenance tasks. Designed for versatility and durability, it is a must-have for any toolbox.
Type Bit set
Drive Size 1/4" (6.3 mm)
Dim (L x W x H) 256 x 152 x 50 mm
Function Metric
Height 50mm
Length 256mm
Material Chromium-vanadium steel
Width 152mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot