Pressmaster 4300-3129 Mobile Die Set For Insulated Connectors 0.5 - 2.5mm²

Standard range
Order Code:

33-0379

Brand: Pressmaster MPN: 4300-3129 EAN-13: 7393785002592
Qty Unit Price (Ex VAT)
1+ £29.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional 2 due on 18/03/2025

Buy Crimp Die (Red and Blue Pre-Insulated) 4300-3129 from Pressmaster - ideally positioned to give the user good visibility when inserting the connector into the Mobile Crimp Tool.

A gentle squeeze on the handles holds the connector and keeps it in position when inserting the wire.

The crimping is completed by pressing the handles together until the ratchet is released.

The easily interchangeable crimp dies are held together in pairs with a special pin and supplied in a modular reusable box.

This is one of 12 interchangable dies available from Rapid.


  • Suitable for use with Red/Blue insulated connectors, 0.5-2.5 mm², 22-14 AWG
  • Manufacturer's part 4300-3129
Type Crimp die set
Capacity 0.5 to 2.5mm²
Weight N/A
Wire Gauge 22 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot