Kingbright L-934EC 3mm Red Clear 50mcd

Standard range
Order Code:

55-0802

Brand: Kingbright MPN: L-934EC
Qty Unit Price (Ex VAT)
10+ £0.087
50+ £0.058
100+ £0.050
500+ £0.045
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
385 in stock, despatched same dayAdditional quantity lead time 11 weeks

A high efficiency red water clear 3mm general purpose LED from the Kingbright L-934 Series. The high efficiency red source colour devices are made with gallium arsenide phosphide on a gallium phosphide light emitting diode.


  1. Low power consumption
  2. Popular T-1 diameter package
  3. RoHS compliant
  4. Manufacturer's part L-934EC

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 625nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 50mcd
Reverse Voltage 5V
Viewing Angle 34°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot