A range of 3mm general purpose LEDs from the Kingbright L-934 Series, available in a choice of colours. Rugged construction offers long working life with solid state reliability. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page.
Order | Colour | Wavelength | Lum. int. (mcd) | IF | VF | VF | PD | Viewing | Mftrs. |
code | (mm) | @IF (20mA) | max. (mA) | typ. (V) | max. (V) | mW | angle | part | |
55-0798 | HE Red (diffused) | 617 | 20 | 30 | 2 | 2.5 | 75 | 40° | L-934ID |
55-0800 | HE Red (transparent) | 625 | 60 | 30 | 2 | 2.5 | 75 | 34° | L-934IT |
55-0802 | HR Red (water clear) | 625 | 50 | 30 | 2 | 2.5 | 75 | 34° | L-934EC |
55-0808 | Pure Orange (diffused) | 610 | 30 | 25 | 2.05 | 2.5 | 62.5 | 40° | L-934ND |
55-0812 | Yellow (diffused) | 588 | 15 | 30 | 2.1 | 2.5 | 75 | 40° | L-934YD |
55-0810 | Yellow (water clear) | 588 | 30 | 30 | 2.1 | 2.5 | 75 | 34° | L-934YC |
55-0804 | Green (diffused) | 568 | 25 | 25 | 2.2 | 2.5 | 62.5 | 40° | L-934GD |
55-0806 | Blue (water clear) | 466 | 100 | 30 | 3.8 | 4.5 | 135 | 20° | L-934MBC |