Kingbright L-934YD 3mm Yellow Diffused 10mcd

Standard range
Order Code:

55-0812

Brand: Kingbright MPN: L-934YD
Qty Unit Price (Ex VAT)
10+ £0.076
50+ £0.055
100+ £0.046
500+ £0.043
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
624 in stock, despatched same dayAdditional 3,000 due on 09/04/2025

A yellow water clear 3mm general purpose LED from the Kingbright L-934 Series. The yellow source colour devices are made with gallium arsenide phosphide on a gallium phosphide yellow light emitting diode.


  1. Low power consumption
  2. Popular T-1 diameter package
  3. RoHS compliant
  4. Manufacturer's part L-934YD

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 30mA
Lens Type Yellow diffused
Luminous Intensity 30mcd
Reverse Voltage 5V
Viewing Angle 34°
Forward Voltage Typical 2.1V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot