Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruOpto OSUB7331A-KL 1.8mm Blue LED High Power 1560mcd

Standard range
Order Code:  

55-1652

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSUB7331A-KL Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.544
100+ £0.350
1000+ £0.230

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
618 in stock, despatched same dayAdditional quantity lead time 4 months

A 1.8mm 1560mcd blue high power LED in a water clear package, suitable for panel mounting applications, and ideal for use as general purpose indicators, small area illumination and backlighting.


LED Colour Blue
Dominant Wavelength 470nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 1560mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 3.3V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 1.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot