Winstar WEH001602ALPP5N00001 16x2 OLED Display, Yellow 80x36x10mm

Standard range
Order Code:

57-2292

Brand: Winstar MPN: WEH001602ALPP5N00001
Qty Unit Price (Ex VAT)
1+ £28.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 6 months

This display unit features OLED technology to produce a device that is lightweight and has better power efficiency, wider viewing angles and improved brightness over conventional LCD displays. Unlike most displays that only have two, Winstar displays have four character sets: Western, Japanese, Cyrillic and Chinese. This display has a yellow emitter with the overall dimensions of 80 x 36 x 10mm.


Type Character
Character Size 2.95 x 5.55mm
Colour Yellow
Display Format 16 x 2
Height 36mm
Length 80mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, February 12, 2014 Question by: Rapid Customer | Product code: 57-2292
Q. Any recommendations for a bezel to suit this display size?
A. Hi Tony. Thank you for your question. Unfortunately we do not stock a bezel for the displays. A rectangular hole in the panel the same size as the viewable area works nicely however.

Reviews


Be the first to submit a review

Trustpilot