These display units feature OLED technology to produce devices that are lightweight and have better power efficiency, wider viewing angles and improved brightness over conventional LCD displays. Unlike most displays that only have two, Winstar displays have four character sets: Western, Japanese, Cyrillic and Chinese.
Available with a choice of emitter colours in a choice of overall dimensions (see technical specification).
Order code | 57-2292 | 57-2294 | 57-2314 | 57-2316 | |
Module dimensions (mm) | 80 x 36 x 10 | 80 x 36 x 10 | 80 x 36 x 10 | 80 x 36 x 10 | |
Emitting colour | Yellow | Green | White | Blue | |
Polariser | Yes | Yes | Yes | Yes | |
Driver voltage | 5V | 5V | 5V | 5V | |
Supply current typ. | 30mA | 30mA | 30mA | 30mA | |
Number of characters x lines | 16 x 2 | 16 x 2 | 16 x 2 | 16 x 2 | |
View area (mm) | 66 x 16 | 66 x 16 | 66 x 16 | 66 x 16 | |
Active area (mm) | 56.95 x 11.85 | 56.95 x 11.85 | 56.95 x 11.85 | 56.95 x 11.85 | |
Dot size (mm) | 0.55 x 0.65 | 0.55 x 0.65 | 0.55 x 0.65 | 0.55 x 0.65 | |
Dot pitch (mm) | 0.6 x 0.7 | 0.6 x 0.7 | 0.60 x 0.70 | 0.60 x 0.70 | |
Character size (mm) | 2.95 x 5.55 | 2.95 x 5.55 | 2.95 x 5.55 | 2.95 x 5.55 | |
Character pitch (mm) | 3.6 x 6.3 | 3.6 x 6.3 | 3.6 x 6.3 | 3.6 x 6.3 | |
View angle | 160° | 160° | 160° | 160° | |
Duty | 1/16 | 1/16 | 1/16 | 1/16 | |
Operating temperature | –40°C to +80°C | –40°C to +80°C | –40°C to +80°C | –40°C to +80°C |
Order code | 57-2297 | 57-2578 | 57-2298 | ||
Module dimensions (mm) | 84 x 44 x 10 | 84 x 44 x 10 | 85 x 36 x 10 | ||
Emitting colour | Yellow | Blue | Yellow | ||
Polariser | Yes | Yes | Yes | ||
Driver voltage | 5V | 5V | 5V | ||
Supply current typ. | 30mA | 30mA | 30mA | ||
Number of characters x lines | 16 x 2 | 16 x 2 | 16 x 2 | ||
View area (mm) | 66 x 16 | 66 x 16 | 66 x 16 | ||
Active area (mm) | 56.95 x 11.85 | 56.95 x 11.85 | 56.95 x 11.85 | ||
Dot size (mm) | 0.55 x 0.65 | 0.55 x 0.65 | 0.55 x 0.65 | ||
Dot pitch (mm) | 0.6 x 0.7 | 0.6 x 0.7 | 0.6 x 0.7 | ||
Character size (mm) | 2.95 x 5.55 | 2.95 x 5.55 | 2.95 x 5.55 | ||
Character pitch (mm) | 3.6 x 6.3 | 3.6 x 6.3 | 3.6 x 6.3 | ||
View angle | 160° | 160° | 160° | ||
Duty | 1/16 | 1/16 | 1/16 | ||
Operating temperature | –40°C to +80°C | –40°C to +80°C | –40°C to +80°C |
Order code | 60-9684 | 60-9685 | 60-9686 | 60-8312 |
Module dimensions (mm) | 85 x 36 x 10 | 85 x 36 x 10 | 85 x 30 x 10 | 85 x 36 x 10 |
Emitting colour | Blue | Red | Blue | White |
Polariser | Yes | Yes | Yes | Yes |
Driver voltage | 5V | 5V | 5V | 5V |
Supply current typ. | - | - | - | - |
Number of characters x lines | 16 x 2 | 16 x 2 | 16 x 2 | 16 x 2 |
View area (mm) | 66 x 16 | 66 x 16 | 66 x 16 | 66 x 16 |
Active area (mm) | 56.95 x 11.85 | 56.95 x 11.85 | 56.95 x 11.85 | 56.95 x 11.85 |
Dot size (mm) | 0.55 x 0.65 | 0.55 x 0.65 | 0.55 x 0.65 | 0.55 x 0.65 |
Dot pitch (mm) | 0.60 x 0.70 | 0.60 x 0.70 | 0.60 x 0.70 | 0.60 x 0.70 |
Character size (mm) | 2.95 x 5.55 | 2.95 x 5.55 | 2.95 x 5.55 | 2.95 x 5.55 |
Character pitch (mm) | 3.6 x 6.3 | 3.6 x 6.3 | 3.6 x 6.3 | 3.6 x 6.3 |
View angle | - | - | - | 160° |
Duty | 1/16 | 1/16 | 1/16 | 1/16 |
Operating temperature | - | - | - |