Relpol RM84-2012-35-1012 DPDT Miniature Relay 12V 8A PCB

Standard range
Order Code:

61-6041

Brand: Relpol MPN: RM84-2012-35-1012
Qty Unit Price (Ex VAT)
1+ £1.76
5+ £1.54
25+ £1.42
100+ £1.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,914 in stock, despatched same dayAdditional quantity lead time 4 weeks

An 8A 12V DC miniature relay from the RM84 series. Designed to be both PCB mounting and to fit suitable relay sockets. The relay has 5000V 10mm reinforced insulation and is designed with IP67 waterproof protection.


  • High power miniature relay
  • Contact configuration DPDT (DPCO)
  • Rated current 8A
  • Sealed for wave soldering and cleaning
  • IP67 Protection
Coil Resistance 360Ω
Coil Voltage 12V
Contact Configuration DPDT
Height 15.7mm
Length 29mm
Mounting Type PCB/socket
Operating Temperature -40 to +85°C
Switching Current 8A
Switching Voltage Max (AC) 440V
Type RM84-2012-35-1012 DPDT
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot