Easter opening times here
Relpol RM84 Series 8A Miniature Relays SPDT PCB or Socket Mounting

Relpol RM84 Series 8A Miniature Relays SPDT PCB or Socket Mounting

Relpol Brand: Relpol

The RM84 series are designed to be both PCB mounting and to fit suitable relay sockets. The relays have 5000V 10mm reinforced insulation and are designed with IP67 waterproof protection.

  • High power miniature relays
  • Choice of coil voltages, including 230V AC
  • Contact configuration DPDT (DPCO)
  • Rated current 8A
  • Sealed for wave soldering and cleaning
  • IP67 Protection
Order code61-604161-604261-6043
Part no.RM84-2012-35-1012RM84-2012-35-1024RM84-2012-35-5230
Rated coil voltage12V DC24V DC230V AC
Coil operating range8.4 to 30.6V DC16.8 to 61.2V DC184 to 276V AC
Coil resistance360Ω1440Ω38,500Ω
Rated coil power consumption480mW480mW0.75VA

Contact data
Contact configurationDPDT (DPCO)
Contact materialAgNi
Max. switching voltage440V AC
Min. switching voltage5V
Rated load AC18A 250V AC
Rated load AC153A 120V
Rated load AC3550W
Rated load DC18A 24V DC
Rated load DC130.22A 120V
Rated current8A
Max. breaking capacity AC12000VA
Contact resistance≤ 100mΩ
Insulation
Insulation rated voltage400V AC
Rated surge voltage4000V
Overvoltage categoryIII
Insulation pollution degree3
Dielectric strength5000V AC
General
Operate/release time7ms/3ms
Electrical life AC1> 105 operations
Electrical life DC1> 105 operations
Mechanical life> 3 x 107 operations
Operating temperature (AC)-40°C to +70°C
Operating temperature (DC)-40°C to +85°C
Dimensions (L x W x H)29 x 12.7 x 15.7mm

Relay cross-reference
RelpolFinderOmronTycoHongfaPanasonicFujitsuNECSongchuan
RM84-2012-35-10124152-9012-0010G2RL-2-12VDCRT424012HF115FJW2FTR-KTH835NL
RM84-2012-35-10244152-9024-0010G2RL-2-24VDCRTE24024HF115FJW2FTR-KTH835NL
RM84-2012-25-52304152-8230-0010G2RL-2-230VACRT424730HF115FJW2FTR-KTH835NL


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C