Tektronix TCPA300 Current Clamp Amplifier
Image Representative of Range

Tektronix TCPA300 Current Clamp Amplifier

Extended range
Order Code:

63-4228

Brand: Tektronix MPN: TCPA300 EAN-13: 4016138726619
Qty Unit Price (Ex VAT)
1+ £3750.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/04/2025

The Tektronix TCPA300 is an AC/DC Current Clamp System that is the ideal solution for all current measuring tasks. Split core technology combined with a hall sensor allows DC measurements to be made up to 100MHz at signal levels from under 1mA up to several thousand ampere. All oscilloscopes with 50Ω input can be connected directly to the TCPA series.

If these current measurement systems are connected to oscilloscopes with TEKPROBE level II or TekConnect interfaces, all parameters are automatically transferred from the connected oscilloscope.

Applications: Development and Analysis Solutions for Designers, Installers, and Service Personnel in Telecom, Data Comm, Computer, and Semiconductor Power Electronics Environments for: Power supplies (switching and linear), Semiconductor devices (SCRs, IGBTs, MOSFETs, CMOS, BJTs), Power inverters/converters, Electronic ballasts, Industrial/consumer electronics, Mobile communications (phone, satellite, relay stations), Transportation systems (electronic vehicles, electric trains, locomotives and avionics).


  • Can be connected to all oscilloscopes using 50Ω closure
  • Manual amplifier control option
  • Oscilloscope scaling transfer (only with TDS3000, TDS400A, TDS500, TDS600, TDS700, TDS5000, TDS6000 and TDS7000)
    Can be controlled from oscilloscope (only for TDS3000, TDS400A, TDS500, TDS600, TDS700, TDS5000, TDS6000 and TDS7000)
  • Manufacturer's part: Tektronix TCPA300
Type Probe
Accuracy 3%
Bandwidth 100MHz
No. of Channels N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot