CK Tools T9540R LED Hand Torch Set 400 Lumens - Rechargeable

Order Code:

93-3205

Brand: CK Tools MPN: T9540R EAN-13: 5013969977547

Discontinued


This rechargeable LED hand torch 400 lumens from CK Tools is a superbly designed tool ideal for a multitude of applications. Compact and lightweight, yet extremely powerful, the torch offers 3 lighting modes: high, dimmed and flash, while the robust body has been manufactured with high grade aluminium.


  • High power 400 lumen CREE XM-L T6 LED
  • Compound spot and flood beam
  • Extra large 40mm aluminium reflector
  • Water and dirt resistant, tested to IP64
  • Battery life: high - 3.5 hours, dimmed - 7 hours
  • Maximum range: 350m
  • 1x recharger (UK plug)
  • 2 x rechargeable 18650 Li-ion batteries (supplied)
  • Manufacturer's part T9540R
Battery Type / Qty 2 x Li-ion
Body Material Aluminium
Lamp Type Cree LED
Light Output 400lm
Water Ingress IP64

Reviews


Be the first to submit a review

Trustpilot