Cliff CP30203N USB 2 Adapter Type B-B Socket Built-In 1pc

Image Representative of Range

Cliff CP30203N USB 2 Adapter Type B-B Socket Built-In 1pc

Order Code:

02-3786

Brand: Cliff MPN: CP30203N EAN-13: 2050004756852
Qty Unit Price (Ex VAT)
1+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
56 in stock, despatched in 4 working days

Cliff manufactures the CP30203N USB 2 Adapter Type B-Type B socket adapter, featuring a built-in design. It is typically used to connect two USB Type B cables, making it useful in various electronic and computer applications. This product contains one piece per package.
Connector A USB 2.0 port B
Connector B USB 2.0 port B
Bore Ø 24mm
Connector standard USB 2.0 type B socket
Connector Type Adapter, built-in
Factory colour Black
Length 31mm
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot