Diodes Inc ZVP3306A P Channel MOSFET

Order Code:

47-0178

Brand: Diodes Inc MPN: ZVP3306A

Discontinued


Enhancement mode vertical DMOS FET, P-Channel type, 60V drain-source breakdown voltage, 14R drain-source on-resistance, 160mA drain current, 20V gate source voltage, 8ns turn-on time, 8ns turn-off time, 625mW power, TO-92 case, 159mg weight, .


Channel Type P-Channel
Drain Current 0.16A
Drain-Source Breakdown Voltage 60V
Drain-Source On-Resistance 14Ω
Gate Source Voltage 20V
Package/Case TO-92
Power Dissipation 0.625W

Reviews


Be the first to submit a review

Trustpilot