Dormer F300M5X13/16 F300 HSS Circular Split Dies Metric Coarse 5.0 x 0.80 13/16
Image Representative of Range

Dormer F300M5X13/16 F300 HSS Circular Split Dies Metric Coarse 5.0 x 0.80 13/16

Extended range
Order Code:

85-9206

Brand: Dormer MPN: F300M5X13/16 EAN-13: 7320760205181
Qty Unit Price (Ex VAT)
1+ £27.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/01/2025

Circular metric split die from Dormer manufactured from high carbon steel with accurately cut threads, suitable for use by hand and in machines.


  • Size M5 x 0.8mm
  • Diameter 13/16in
  • Capable of producing external screw threads in most materials
  • The die has a split allowing it to be adjusted slightly to provide a thread slightly smaller or larger than the nominal size
  • Suitable for production of components less than three times their diameter in length
  • Chamfer lead: 2 threads
Type Die
Outside Diameter 5 to 12mm
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot