Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Draper Expert 51713 26 Blade Imperial Feeler Gauge Set

Standard range
Order Code:  

91-1305

 
Brand: Draper Expert MPN: 51713 EAN-13: 5010559517138
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.40

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
198 available to back orderBack-order availability date - 21/11/2024

Expert Quality, 100mm long taper blades, hardened and polished for long accurate life. Each blade is marked with its size and folds into a polished steel case with thumbscrew. Display packed.


  • Blade sizes:
    26 imperial blades size: 0.0015, 0.002, 0.0025, 0.003, 0.004, 0.005, 0.006, 0.007, 0.008, 0.009, 0.010, 0.011, 0.012, 0.013, 0.014, 0.015, 0.016, 0.017, 0.018, 0.019, 0.020, 0.021, 0.022, 0.023. 0.024 and 0.025".
Type Imperial
Blade Length 100mm
Number of Blades 26
Range 0.0015 to 0.025in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot