Draper Expert 73291 Pneumatic Oil Extraction/brake Bleeding Kit

Order Code:

91-1173

Brand: Draper Expert MPN: 73291 EAN-13: 5010559732913
  • Country of Origin: Taiwan

Discontinued


Expert Quality, kit ideal for one person operation. For the extraction of engine oils from motor vehicles, motor bikes, marine engines, generators etc. without the removal of the oil drain plug. Requires 71-110psi air supply. Supplied complete with 1.4M of anti-kink hose, 4 x siphon hoses and brake bleeding hose/connector. Display carton.


    Specification:
  • Air supply: 70-110psi (5-8bar)
  • Av. air consumption: 180L/min
  • Reservoir capacity: 10L
  • Oil extraction rate: 2.5L/min
  • Air inlet size: 1/4" BSP
  • Vacuum: 500mm HG (max.)
  • Weight: 2.8kg
Type Pneumatic
Capacity 10L

Reviews


Be the first to submit a review

Trustpilot